Regatta Professional TRJ330 Women's Trousers Navy 33 in Waist 29in Leg
- RS Stock No.:
- 271-8265
- Mfr. Part No.:
- TRJ334 R 540 16L
- Brand:
- Regatta Professional
This image is representative of the product range
Subtotal (1 unit)*
$50.17
(exc. GST)
$55.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.17 |
*price indicative
- RS Stock No.:
- 271-8265
- Mfr. Part No.:
- TRJ334 R 540 16L
- Brand:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 29in | |
| Size | 16 | |
| Waist Size | 33 in | |
| Number of Pockets | 5 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | TRJ330 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 29in | ||
Size 16 | ||
Waist Size 33 in | ||
Number of Pockets 5 | ||
Material 35% Cotton, 65% Polyester | ||
Series TRJ330 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
Related links
- Regatta Professional TRJ330 Women's Trousers Navy 36 in Waist 29in Leg
- Regatta Professional TRJ330 Women's Trousers Navy 31 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 33 in Waist 31in Leg
- Regatta Professional TRJ334 Women's Action Trousers Navy, Black 16 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 25 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 27 in Waist 29in Leg
- Regatta Professional TRJ334 Women's Trousers Navy 29 in Waist 29in Leg
- Regatta Professional TRJ330 Women's Trousers Navy 29 in Waist 27in Leg
