Brook Tavener 8525 Men's Work Trouser Black 28 → 56 in Waist

Unavailable
RS will no longer stock this product.
RS Stock No.:
270-9126
Mfr. Part No.:
8525DBKS-34
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Work Trouser

Gender

Men

Colour

Black

Number of Pockets

3

Waist Size

28 → 56 in

Material

Polyester

Series

8525

Resistance Features

Crease Resistant

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Brook Tavener LANGHAM trouser offers high level of crease resistance and has mid level stretch. It is made from polyester and wool.

•Has single pleat, 2 side pockets and 1 rear pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy