Orbit International PC245LCTR Women's Trousers Black 16 in Waist 29in Leg
- RS Stock No.:
- 270-7271
- Mfr. Part No.:
- PC245LCTR-BLK-16
- Brand:
- Orbit International
Subtotal (1 unit)*
$37.36
(exc. GST)
$41.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.36 |
*price indicative
- RS Stock No.:
- 270-7271
- Mfr. Part No.:
- PC245LCTR-BLK-16
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Black | |
| Leg Length | 29in | |
| Size | 16 | |
| Waist Size | 16 in | |
| Material | 65% Polyester, 35% Cotton | |
| Series | PC245LCTR | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Women | ||
Colour Black | ||
Leg Length 29in | ||
Size 16 | ||
Waist Size 16 in | ||
Material 65% Polyester, 35% Cotton | ||
Series PC245LCTR | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Orbit International Ladies Trouser of Combat style have leg and hip pockets.
•Zip fly with button
Related links
- Orbit International PC245LCTR Women's Trousers Black 14 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 20 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 12 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 24 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 18 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 22 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 10 in Waist 29in Leg
- Orbit International PC245LCTR Women's Trousers Black 68 cm Waist 29in Leg
