Flexitog Endurance Men's Dungarees Navy, Yellow 860mm Leg
- RS Stock No.:
- 270-7195
- Mfr. Part No.:
- X28T-2XL
- Brand:
- Flexitog
Subtotal (1 unit)*
$259.93
(exc. GST)
$285.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $259.93 |
*price indicative
- RS Stock No.:
- 270-7195
- Mfr. Part No.:
- X28T-2XL
- Brand:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Product Type | Dungarees | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Leg Length | 860mm | |
| Size | 2XL | |
| Material | Polyester | |
| Series | Endurance | |
| Resistance Features | Breathable, Cold Protection, Wear Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 342:2017 | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Product Type Dungarees | ||
Gender Men | ||
Colour Navy, Yellow | ||
Leg Length 860mm | ||
Size 2XL | ||
Material Polyester | ||
Series Endurance | ||
Resistance Features Breathable, Cold Protection, Wear Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 342:2017 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Flexitog Endurance active cold store trouser is used in freezers and cold store environments, favoured by pickers and high activity workers due to it being light weight, highly breathable and having a lower waistline for added flexibility. It also has high fleeced collar that provides great comfort and protection from the cold.
•Adjustable leg length
•Knee Pad pockets for inserting our XK1 knee pads
•Seam protection
Related links
- Flexitog Endurance Men/Boy Dungarees Navy, Yellow 86cm Leg
- Flexitog Endurance Men/Boy Dungarees Yellow, Navy 86cm Leg
- Flexitog ICE DIAMOND Men/Boy Dungarees Navy, Yellow
- ProGARM TR270 Men's Trousers Yellow 115-120 cm Waist 86cm Leg
- ProGARM TR270 Men's Trousers Yellow 80-85 cm Waist 86cm Leg
- Flexitog Navy 2XL
- Flexitog Navy Waterproof Jacket Zip, 2XL 1 EA
- NITRAS SAFETY 7571 Unisex Hi Vis Trouser Navy, Yellow 94 to 104 cm Waist 86cm Leg
