Uneek UC902 Men's Trousers Black 28 → 52 in Waist 29in Leg

Subtotal (1 unit)*

$37.20

(exc. GST)

$40.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$37.20

*price indicative

RS Stock No.:
270-6576
Mfr. Part No.:
UC902BLKS-30
Brand:
Uneek
Find similar products by selecting one or more attributes.
Select all

Brand

Uneek

Product Type

Trousers

Gender

Men

Colour

Black

Leg Length

29in

Size

S

Waist Size

28 → 52 in

Number of Pockets

6

Material

35% Cotton, 65% Polyester

Series

UC902

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Uneek Cargo Trouser short is made of 65% Polyester 35% Cotton material. It is washable at 60 degrees. It has twin belt loops reinforced for extra strength.

•Flat front with sewn-in front crease

•Metal rivet button fastening at waist

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy