Sioen Uk Varese Unisex Trousers Blue 50 in Waist

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-8028
Mfr. Part No.:
021VN2PF9-H46-50R
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Product Type

Trousers

Gender

Unisex

Colour

Blue

Number of Pockets

7

Waist Size

50 in

Size

50R

Material

1% Anti-Static Fibre, 45% Tencel Lyocell, 54% Modacrylic

Series

Varese

Resistance Features

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 13688:2013, IEC 61482-2, EN 1149-5:2008, EN 13034:2005 + A1:2009, EN ISO 11611:2015, EN ISO 11612:2015

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk light and comfortable trousers that protect you from heat and metal splashes at the same time. This trouser made from an inherently flame-retardant, breathable and supple fabric with moisture-regulating properties. It is anti-static, offers arc protection and is resistant to shrinking and pilling. With five pockets and knee pockets for knee protection, this is a very functional pair of trousers.

411


Royal Blue colour

Elasticated waist

Knee pockets

Waistband with belt loops

2 inset pockets with flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy