Sioen Uk Varese Navy Trousers Anti-Static, Chemical Resistant, Flame Retardant, Waterproof, Size 46S 46in W

Discontinued
RS Stock No.:
265-8000
Mfr. Part No.:
021VN2PF9-B98-46S
Brand:
Sioen Uk
Find similar products by selecting one or more attributes.
Select all

Brand

Sioen Uk

Gender

Unisex

Colour

Navy

Style

Trousers

Size

46S

Waist Size Imperial

46in

Material

1% AST, 45% TencelTM Lyocell, 54% Modacrylic

Series

Varese

Material Properties

Anti-Static, Chemical Resistant, Flame Retardant, Waterproof

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
TN
The Sioen Uk light and comfortable trousers that protect you from heat and metal splashes at the same time. This trouser made from an inherently flame-retardant, breathable and supple fabric with moisture-regulating properties. It is anti-static, offers arc protection and is resistant to shrinking and pilling. With five pockets and knee pockets for knee protection, this is a very functional pair of trousers.

411


Navy blue colour
Elasticated waist
Knee pockets
Waistband with belt loops
2 inset pockets with flap

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy