Orbit International Heavy Weight Unisex Trousers Black 28 in Waist

Subtotal (1 unit)*

$48.01

(exc. GST)

$52.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$48.01

*price indicative

RS Stock No.:
260-4123
Mfr. Part No.:
PC305CTS-BLK-28
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Trousers

Gender

Unisex

Colour

Black

Size

28

Number of Pockets

8

Waist Size

28 in

Material

Polyester, Cotton

Series

Heavy Weight

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Orbit heavy weight combat trouser comes with a front zip & button fastening and 7 belt loops. It has triple stitching on the front and back rise. It includes 2 slant side pockets, 2 rear pockets with Velcro flap, 2 side leg pockets with Velcro flap, 2

Elasticated on both sides of the waistband

Top loading

  • RS Stock No. 2604109
  • Mfr. Part No. PC305CTR-BLK-28
Each
$50.41
  • RS Stock No. 2604097
  • Mfr. Part No. PC305CTL-BLK-28
Each
$50.41
  • RS Stock No. 2604120
  • Mfr. Part No. PC305CTR-BLK-48
Each
$50.41
  • RS Stock No. 2604107
  • Mfr. Part No. PC305CTL-BLK-48
Each
$50.41

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy