Orbit International Heavy Weight Unisex Trousers Black 50 in Waist
- RS Stock No.:
- 260-4108
- Mfr. Part No.:
- PC305CTL-BLK-50
- Brand:
- Orbit International
Subtotal (1 unit)*
$48.01
(exc. GST)
$52.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.01 |
*price indicative
- RS Stock No.:
- 260-4108
- Mfr. Part No.:
- PC305CTL-BLK-50
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Number of Pockets | 8 | |
| Waist Size | 50 in | |
| Size | 50 | |
| Material | Cotton, Polyester | |
| Series | Heavy Weight | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Number of Pockets 8 | ||
Waist Size 50 in | ||
Size 50 | ||
Material Cotton, Polyester | ||
Series Heavy Weight | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit heavy weight combat trouser comes with a front zip & button fastening and 7 belt loops. It has triple stitching on the front and back rise. It includes 2 slant side pockets, 2 rear pockets with Velcro flap, 2 side leg pockets with Velcro flap, 2
Elasticated on both sides of the waistband
Top loading
- RS Stock No. 2604134
- Mfr. Part No. PC305CTS-BLK-50
Each
$50.41
- RS Stock No. 2604122
- Mfr. Part No. PC305CTR-BLK-50
Each
$50.41
- RS Stock No. 2604117
- Mfr. Part No. PC305CTR-BLK-42
Each
$50.41
- RS Stock No. 2604130
- Mfr. Part No. PC305CTS-BLK-42
Each
$50.10
Related links
- Orbit International Heavy Weight Unisex Trousers Black 50 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 42 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 28 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 46 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 30 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 32 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 44 in Waist
- Orbit International Heavy Weight Unisex Trousers Black 48 in Waist












