Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 44 in Waist

Subtotal (1 unit)*

$65.67

(exc. GST)

$72.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.67

*price indicative

RS Stock No.:
260-4079
Mfr. Part No.:
PC300AVCTR-BLK-44
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Multi-Pocket Trousers

Gender

Unisex

Colour

Black

Number of Pockets

9

Waist Size

44 in

Size

44

Material

Cotton, Polyester

Series

PC300AVCTL

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
LK
The Orbit work trouser comes with a zip fly and button fastening on waist. It has triple stitching front & back rise and outer & inside leg seams. It includes 2 front patch pockets, 1 back hip pocket with flap & hi vis tabs, 1 back patch pocket, 2 side le

Top loaded knee pad pockets with re-enforced knees and hi vis tabs

Detachable pockets with multi pockets

Elasticated on the side waistband

7 belt loops

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy