Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 34 in Waist
- RS Stock No.:
- 260-4060
- Mfr. Part No.:
- PC300AVCTL-BLK-34
- Brand:
- Orbit International
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 260-4060
- Mfr. Part No.:
- PC300AVCTL-BLK-34
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Multi-Pocket Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 34 | |
| Waist Size | 34 in | |
| Number of Pockets | 9 | |
| Material | Cotton, Polyester | |
| Series | PC300AVCTL | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Multi-Pocket Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 34 | ||
Waist Size 34 in | ||
Number of Pockets 9 | ||
Material Cotton, Polyester | ||
Series PC300AVCTL | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit work trouser comes with a zip fly and button fastening on waist. It has triple stitching front & back rise and outer & inside leg seams. It includes 2 front patch pockets, 1 back hip pocket with flap & hi vis tabs, 1 back patch pocket, 2 side le
Top loaded knee pad pockets with re-enforced knees and hi vis tabs
Detachable pockets with multi pockets
Elasticated on the side waistband
7 belt loops
Related links
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 34 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 50 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 44 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 46 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 42 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 32 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 30 in Waist
- Orbit International PC300AVCTL Unisex Multi-Pocket Trousers Black 48 in Waist
