Orbit International PC245CTS Men's Trousers Black 28 in Waist
- RS Stock No.:
- 260-4021
- Mfr. Part No.:
- PC245CTS-BLK-28
- Brand:
- Orbit International
Subtotal (1 unit)*
$34.79
(exc. GST)
$38.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.79 |
*price indicative
- RS Stock No.:
- 260-4021
- Mfr. Part No.:
- PC245CTS-BLK-28
- Brand:
- Orbit International
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Orbit International | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Waist Size | 28 in | |
| Size | 28 | |
| Number of Pockets | 8 | |
| Material | Cotton, Polyester | |
| Series | PC245CTS | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Orbit International | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Waist Size 28 in | ||
Size 28 | ||
Number of Pockets 8 | ||
Material Cotton, Polyester | ||
Series PC245CTS | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Orbit combat trouser comes with a front zip & button fastening and 7 belt loops. It has triple stitching on the front and back rise. It includes 2 slant side pockets, 1 jetted rear pocket with button & loop, 2 side leg pockets with button flap fasteni
Internal knee pad pockets, bottom loading
2 tucks on the front waistband
65% polyester, 35% cotton fabric
Related links
- Orbit International PC245CTS Men's Trousers Black 46 in Waist
- Orbit International PC245CTS Men's Trousers Black 48 in Waist
- Orbit International PC245CTS Men's Trousers Black 44 in Waist
- Orbit International PC245CTS Men's Trousers Black 50 in Waist
- Orbit International PC245CTS Men's Trousers Black 38 in Waist
- Orbit International PC245CTS Men's Trousers Black 36 in Waist
- Orbit International PC245CTS Men's Trousers Black 30 in Waist
- Orbit International PC245CTS Men's Trousers Black 42 in Waist
