Orbit International PC245CTR Men's Trousers Black 48 in Waist

Subtotal (1 unit)*

$36.53

(exc. GST)

$40.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.53

*price indicative

RS Stock No.:
260-4018
Mfr. Part No.:
PC245CTR-BLK-48
Brand:
Orbit International
Find similar products by selecting one or more attributes.
Select all

Brand

Orbit International

Product Type

Trousers

Gender

Men

Colour

Black

Size

48

Waist Size

48 in

Number of Pockets

8

Material

Cotton, Polyester

Series

PC245CTR

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
LK
The Orbit combat trouser comes with a front zip & button fastening and 7 belt loops. It has triple stitching on the front and back rise. It includes 2 slant side pockets, 1 jetted rear pocket with button & loop, 2 side leg pockets with button flap fasteni

Internal knee pad pockets, bottom loading

2 tucks on the front waistband

65% polyester, 35% cotton fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy