Brook Tavener 2256 Women's Trousers Black 76 cm Waist 920mm Leg

Subtotal (1 unit)*

$64.92

(exc. GST)

$71.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.92

*price indicative

RS Stock No.:
260-3795
Mfr. Part No.:
2256DXT-10
Brand:
Brook Tavener
Find similar products by selecting one or more attributes.
Select all

Brand

Brook Tavener

Product Type

Trousers

Gender

Women

Colour

Black

Leg Length

920mm

Number of Pockets

3

Waist Size

76 cm

Size

10

Material

100% Polyester

Resistance Features

Durable

Series

2256

Knee Pad Pocket

No

Standards/Approvals

Oeko-Tex Standard 100

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BD
The Brook Tavener Venus straight leg trouser has a slim waistband, with two side pockets. It also has belt loops, a key loop and mock rear pockets.

Tailored legs trouser

Machine washable

Long leg length

  • RS Stock No. 2603800
  • Mfr. Part No. 2256DXT-20
Each
$64.92
  • RS Stock No. 2603801
  • Mfr. Part No. 2256DXT-22
Each
$64.92
  • RS Stock No. 2603803
  • Mfr. Part No. 2256DXT-26
Each
$73.15
  • RS Stock No. 2603802
  • Mfr. Part No. 2256DXT-24
Each
$73.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy