MOLINEL Optimax Unisex Trousers Black, Green, White, Yellow 104 cm Waist 840mm Leg
- RS Stock No.:
- 258-5866
- Mfr. Part No.:
- 1986 2351 926 / T52
- Brand:
- MOLINEL
Subtotal (1 unit)*
$84.82
(exc. GST)
$93.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.82 |
*price indicative
- RS Stock No.:
- 258-5866
- Mfr. Part No.:
- 1986 2351 926 / T52
- Brand:
- MOLINEL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black, Green, White, Yellow | |
| Leg Length | 840mm | |
| Size | 52 in | |
| Waist Size | 104 cm | |
| Number of Pockets | 4 | |
| Material | Cotton, Polyester | |
| Series | Optimax | |
| Resistance Features | Abrasion Resistant | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black, Green, White, Yellow | ||
Leg Length 840mm | ||
Size 52 in | ||
Waist Size 104 cm | ||
Number of Pockets 4 | ||
Material Cotton, Polyester | ||
Series Optimax | ||
Resistance Features Abrasion Resistant | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MG
The Molinel kneepad trouser has 2 kneepad pockets with topstitched darts, orange lock stitching on the lower part of the pockets, hook and loop fastening. A loop in black tape to hang keys, sewn into the waistband at the right front. Also has 1 patch pocket on the left thigh with a front gusset, flap with hook and loop fastening. It has Sewn waistband fastened by a single button in white polyester; 5 belt loops, including 1 at the left front in herringbone tape; elasticated at the sides.
Italian pockets with angled lower corner
Zip fly
2 topstitched back darts.
1 back patch pocket with a hanging bottom.
1 back patch pocket for a ruler.
Twill 2/2, 60% cotton, 40% polyester, 315g/m²
Related links
- MOLINEL Optimax Unisex Trousers Green Yellow, Black 96 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 84 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Black White, Yellow 80 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 76 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 100 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 88 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Yellow Green, Black 92 cm Waist 84cm Leg
- MOLINEL Optimax Unisex Trousers Blue 104 cm Waist 84cm Leg
