DNC 3475 Women's Work Trouser Navy

Subtotal (1 unit)*

$167.51

(exc. GST)

$184.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.51

*price indicative

RS Stock No.:
238-2869
Mfr. Part No.:
3475 Navy 10
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Trouser

Gender

Women

Colour

Navy

Number of Pockets

6

Material

1% Anti-Static Fibre, 230 GSM Ripstop Weave (61% Modacrylic), 30% Cotton, 3% A100 Tencel, 5% Para Aramid

Series

3475

Resistance Features

Anti-Static, Electrical Protection, Flame Resistant

Knee Pad Pocket

No

Standards/Approvals

ISO 14116:2015 (FR), NFPA 2112, NENS09:2014, Oeko-Tex Standard 100, ISO 11612:2015 (FR), NFPA 70E/ATSM F1959/PPE2 ATPV:8+, AS/NZS1906.4 (Hi-Vis), AS/NZS4399:1996 (Sun Protection), AS/NZS 4602.1:2011 (Hi-Vis), BS5958.2-1991 (Anti-static), EN 1149-3 (Anti-Static)

Elasticated Waist

No

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC ladies FlameArcHRC2 cargo pants is 230gsm ripstop weave. It is made up of 61% modacrylic, 30% cotton, 5% para-aramid, 3% A100 tencel, 1% antistatic. It is environmentally friendly and safety to wear against the skin.

It is available in navy colour

Size 10

Flame resistant

Carbon grid anti static

HiVis at night

Ultraviolet resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy