DNC 3311 Unisex Work Trouser Navy 87 cm Waist

Subtotal (1 unit)*

$42.88

(exc. GST)

$47.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.88

*price indicative

RS Stock No.:
238-2700
Mfr. Part No.:
3311 Navy 87S
Brand:
DNC
Find similar products by selecting one or more attributes.
Select all

Brand

DNC

Product Type

Work Trouser

Gender

Unisex

Colour

Navy

Size

S

Waist Size

87 cm

Material

Heavyweight Cotton Drill 311GSM

Series

3311

Resistance Features

Sun Protection, Anti-Static, Electrical Protection

Standards/Approvals

Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996

Elasticated Waist

No

COO (Country of Origin):
CN

COMFORT UNIFORMS PTY LTD


DNC

The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.

It is available in navy colour

Size 87S

Ultraviolet resistant

100% cotton

Electrical protection

Anti static

  • RS Stock No. 2382699
  • Mfr. Part No. 3311 Navy 87R
Each
$27.26
  • RS Stock No. 2382727
  • Mfr. Part No. 3311 White 87S
Each
$42.88
  • RS Stock No. 2382668
  • Mfr. Part No. 3311 Khaki 87R
Each
$42.88
  • RS Stock No. 2382726
  • Mfr. Part No. 3311 White 87R
Each
$42.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy