DNC 3311 Unisex Work Trouser Navy 137 cm Waist
- RS Stock No.:
- 238-2688
- Mfr. Part No.:
- 3311 Navy 137S
- Brand:
- DNC
Subtotal (1 unit)*
$45.95
(exc. GST)
$50.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.95 |
*price indicative
- RS Stock No.:
- 238-2688
- Mfr. Part No.:
- 3311 Navy 137S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Size | S | |
| Waist Size | 137 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Series | 3311 | |
| Standards/Approvals | UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Size S | ||
Waist Size 137 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Series 3311 | ||
Standards/Approvals UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in navy colour
Size 137S
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382684
- Mfr. Part No. 3311 Navy 122S
Each
$42.88
- RS Stock No. 2382707
- Mfr. Part No. 3311 White 102R
Each
$42.88
- RS Stock No. 2382676
- Mfr. Part No. 3311 Navy 102R
Each
$27.26
- RS Stock No. 2382677
- Mfr. Part No. 3311 Navy 102S
Each
$42.88
Related links
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 152 cm Waist
- DNC 3311 Unisex Work Trouser Navy 112 cm Waist
- DNC 3311 Unisex Work Trouser Navy 79 cm Waist
- DNC 3311 Unisex Work Trouser Navy 102 cm Waist
- DNC 3311 Unisex Work Trouser Navy 117 cm Waist
- DNC 3311 Unisex Work Trouser Navy 89 cm Waist
- DNC 3311 Unisex Work Trouser Navy 147 cm Waist









