DNC 3311 Unisex Work Trouser Navy 127 cm Waist
- RS Stock No.:
- 238-2686
- Mfr. Part No.:
- 3311 Navy 127S
- Brand:
- DNC
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 238-2686
- Mfr. Part No.:
- 3311 Navy 127S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Navy | |
| Waist Size | 127 cm | |
| Size | S | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Series | 3311 | |
| Standards/Approvals | Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Navy | ||
Waist Size 127 cm | ||
Size S | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Series 3311 | ||
Standards/Approvals Anti-Static Compliance: BS5958.2-1991, UPF tested per AS/NZS4399:1996 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in navy colour
Size 127S
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
Related links
- DNC 3474 Unisex Work Trouser Navy 127 cm Waist
- DNC 3311 Unisex Work Trouser Black 127 cm Waist
- DNC 3311 Unisex Work Trouser Green 127 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 127 cm Waist
- DNC 3311 Unisex Work Trouser White 127 cm Waist
- DNC 3314 Unisex Hi Vis Trouser Navy 127 cm Waist 83cm Leg
- DNC 3311 Unisex Work Trouser Navy 107 cm Waist
- DNC 3311 Unisex Work Trouser Navy 152 cm Waist
