DNC 3311 Unisex Work Trouser Green 92 cm Waist
- RS Stock No.:
- 238-2646
- Mfr. Part No.:
- 3311 Green 92S
- Brand:
- DNC
Subtotal (1 unit)*
$42.88
(exc. GST)
$47.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.88 |
*price indicative
- RS Stock No.:
- 238-2646
- Mfr. Part No.:
- 3311 Green 92S
- Brand:
- DNC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DNC | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Green | |
| Size | S | |
| Waist Size | 92 cm | |
| Material | Heavyweight Cotton Drill 311GSM | |
| Resistance Features | Anti-Static, Electrical Protection, Sun Protection | |
| Series | 3311 | |
| Standards/Approvals | UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand DNC | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Green | ||
Size S | ||
Waist Size 92 cm | ||
Material Heavyweight Cotton Drill 311GSM | ||
Resistance Features Anti-Static, Electrical Protection, Sun Protection | ||
Series 3311 | ||
Standards/Approvals UPF tested per AS/NZS4399:1996, Anti-Static Compliance: BS5958.2-1991 | ||
Elasticated Waist No | ||
- COO (Country of Origin):
- CN
COMFORT UNIFORMS PTY LTD
DNC
The DNC work trousers cotton drill is heavyweight 311gsm cotton drill, pleat front. It has heavy duty nylon zip. It is environment friendly and is safe to wear against skin.
It is available in green colour
Size 92S
Ultraviolet resistant
100% cotton
Electrical protection
Anti static
- RS Stock No. 2382645
- Mfr. Part No. 3311 Green 92R
Each
$42.88
- RS Stock No. 2382703
- Mfr. Part No. 3311 Navy 92S
Each
$42.88
- RS Stock No. 2382730
- Mfr. Part No. 3311 White 92S
Each
$42.88
- RS Stock No. 2382671
- Mfr. Part No. 3311 Khaki 92R
Each
$42.88
Related links
- DNC 3311 Unisex Work Trouser Green 92 cm Waist
- DNC 3311 Unisex Work Trouser White 92 cm Waist
- DNC 3311 Unisex Work Trouser Black 92 cm Waist
- DNC 3311 Unisex Work Trouser Navy 92 cm Waist
- DNC 3311 Unisex Work Trouser Khaki 92 cm Waist
- DNC 3311 Unisex Work Trouser Green 112 cm Waist
- DNC 3311 Unisex Work Trouser Green 102 cm Waist
- DNC 3311 Unisex Work Trouser Green 97 cm Waist












