Regatta Professional TRJ500 Men's Trousers Navy 106 cm Waist 790mm Leg

Subtotal (1 unit)*

$43.15

(exc. GST)

$47.46

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.15

*price indicative

RS Stock No.:
237-6904
Mfr. Part No.:
TRJ500 L 540 040
Brand:
Regatta Professional
Find similar products by selecting one or more attributes.
Select all

Brand

Regatta Professional

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

790mm

Number of Pockets

5

Waist Size

106 cm

Size

40 in

Material

Polyester, Cotton

Series

TRJ500

Resistance Features

Water Resistant

Knee Pad Pocket

Yes

Standards/Approvals

No

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Regatta professional TRJ500 pro cargo trousers has water repellent coating and made of hardwearing polycotton fabric.

Fabric weight 245 g/m2

65% polyester 35% cotton fabric

Part-elasticated waist

Knee pad pockets

Belt loops

Zip fly opening

Metal shank button to CF fasten

2 front pockets 1 side cargo pocket button fasten, 2 rear pockets

Side leg ruler pocket

D-ring attachment

Hammer loop

Reinforced crotch seam

Reinforced seams with triple stitching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy