Sioen Navy, Orange Arc Flash Trousers, 32R Hi-Vis
- RS Stock No.:
- 237-6790
- Mfr. Part No.:
- S101-022V-32R
- Brand:
- Sioen
Subtotal (1 unit)*
$508.32
(exc. GST)
$559.15
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $508.32 |
*price indicative
- RS Stock No.:
- 237-6790
- Mfr. Part No.:
- S101-022V-32R
- Brand:
- Sioen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sioen | |
| Size | 32R | |
| Product Type | Arc Flash Trousers | |
| Hi-Vis | Yes | |
| Colour | Navy, Orange | |
| Select all | ||
|---|---|---|
Brand Sioen | ||
Size 32R | ||
Product Type Arc Flash Trousers | ||
Hi-Vis Yes | ||
Colour Navy, Orange | ||
RoHS Status: Exempt
The SIONE Arudy Hi-vis trousers with ARC protection are made from a light, inherently flame-retardant, breathable and supple fabric with moisture-regulating properties, harmless to the skin. These trousers have arc protection, are anti-static and offer ex
Exterior closure by 1 hidden button / front fly with zip closure, 2 inset pockets with flap, 1 patched thigh pocket with flap closed by hidden press studs, 1 back pocket with flap closed by concealed press studs, 1 ruler pocket with flap closed by concealed press studs, elasticated waist, knee pockets, waistband with loops for belt, double stitched (2x2) flame retardant reflective striping (70mm)
Interior identification label
Fabric Sio-Safe™ extra 31% polyester + 28% modacrylic + 20% aramid + 20% viscose FR + 1% AST; ± 320 g/m²
