- RS Stock No.:
- 224-9621
- Mfr. Part No.:
- 77481_990-C44
- Brand:
- Helly Hansen
On back order for despatch 28/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$194.18
(exc. GST)
$213.60
(inc. GST)
Units | Per unit |
1 + | $194.18 |
- RS Stock No.:
- 224-9621
- Mfr. Part No.:
- 77481_990-C44
- Brand:
- Helly Hansen
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Helly Hansen Construction pant with C44 size is designed for the women on site who need a durable, but comfortable pant. With its hanging pockets, reinforced knees and female fit, the it has the functionality needed to get the job done. It has broad centre back belt loop for extra stability and strength. Its Knee pad position can be adjusted by 5 cm for optimal mobility.
It has ID card loop and ruler pocket
It has articulated knees for optimal mobility
It has articulated knees for optimal mobility
Specifications
Attribute | Value |
---|---|
Gender | Women |
Colour | Black |
Leg Length | 32.5in |
Style | Trousers |
Waist Size Imperial | 33in |
Waist Size Metric | 84cm |
Material | Cotton, Polyester |
Series | Luna |
Material Properties | Durable |
Waist Size | 33in |
Related links
- Helly Hansen 77484 Black Women's Cotton Lightweight Work Trousers
- Helly Hansen Luna Black Women's Cotton 76cm Waist
- Helly Hansen Luna Black Women's Cotton 68cm Waist
- Helly Hansen Luna Black Women's Cotton 93cm Waist
- Helly Hansen Luna Black Women's Cotton 88cm Waist
- Helly Hansen Luna Black Women's Cotton 72cm Waist
- Helly Hansen Luna Black Women's Cotton 80cm Waist
- Helly Hansen Luna Black Women's Cotton 65cm Waist