DeWALT Harrison Men's Work Trouser Black, Grey 34 in Waist 31in Leg

Subtotal (1 unit)*

$94.15

(exc. GST)

$103.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 68 unit(s) shipping from 23 November 2026
  • Plus 27 unit(s) shipping from 26 November 2026
  • Plus 18 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.15

*price indicative

RS Stock No.:
224-7509
Mfr. Part No.:
HARRISON 34/31
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Work Trouser

Gender

Men

Colour

Black, Grey

Leg Length

31in

Number of Pockets

4

Waist Size

34 in

Size

34 in

Material

Cotton, Elastane, Polyester

Resistance Features

Stretch

Series

Harrison

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Stanley Harrison Series Work Trouser, 34 inches Waist Size, 29, 31, 33 Leg length - HARRISON 34/31


This work trouser is designed for professional tradespeople operating in automation, electronics, electrical and mechanical environments, providing a practical lower-body garment for everyday site use. Constructed from mixed fibres to allow movement, it includes a provision for additional impact protection at the knee and offers a measured fit around the waist and leg lengths suited to on-site duties.

Features and Benefits:


• 64% polyester blend delivers abrasion resistance and shape retention
• 33% cotton content enhances wearer comfort during long shifts
• 3% elastane in main fabric provides stretch for unrestricted movement
• Nylon-elastane secondary fabric increases durability and flexibility
• Integrated knee pad pocket allows retrofit of protective inserts
• Four pockets supply secure storage for small tools and components

Applications


• Suitable for assembly tasks in automation production lines
• Ideal for electricians working in confined switchgear spaces
• Used for mechanical maintenance where tool access is required
• Can be used by electronics technicians needing mobility and storage
• Suitable for site visits requiring protective knee padding

What waist and leg length options are available for sizing?


The garment is produced with a 34in waist and selectable leg lengths of 29in, 31in or 33in to accommodate different stature requirements.

How does the fabric mix affect movement during tasks?


The combination of elastane in both main and secondary fabrics provides stretch recovery and permits dynamic bending and crouching without fabric stress.

How many storage points are provided and what are they for?


There are four pockets designed to hold small hand tools, fasteners and diagnostic components for quick access while working.

What colour options are offered for workplace matching?


The trousers are available in black and grey to integrate with common site uniforms and hide soiling.

Is there a feature for adding knee protection for prolonged kneeling?


A dedicated knee pad pocket is included to accept removable pads for tasks that involve sustained kneeling.

  • RS Stock No. 2247508
  • Mfr. Part No. HARRISON 34/29
Each
$101.61
  • RS Stock No. 2247521
  • Mfr. Part No. HARRISON 42/31
Each
$101.78
  • RS Stock No. 2247506
  • Mfr. Part No. HARRISON 32/31
Each
$99.84
  • RS Stock No. 2247502
  • Mfr. Part No. HARRISON 30/31
Each
$96.77

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy