Parade BATURA Unisex Trousers Grey 46 in Waist
- RS Stock No.:
- 220-6737
- Mfr. Part No.:
- 17BATURA1453XXL
- Brand:
- Parade
Subtotal (1 pair)*
$130.23
(exc. GST)
$143.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $130.23 |
*price indicative
- RS Stock No.:
- 220-6737
- Mfr. Part No.:
- 17BATURA1453XXL
- Brand:
- Parade
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Parade | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Grey | |
| Waist Size | 46 in | |
| Size | 46 in | |
| Material | Polyester | |
| Series | BATURA | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | No | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Parade | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Grey | ||
Waist Size 46 in | ||
Size 46 in | ||
Material Polyester | ||
Series BATURA | ||
Knee Pad Pocket Yes | ||
Standards/Approvals No | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Parade series Badura Work trouser size XXL as designed specifically to provide comfort and protection to those in physical and industrial jobs are essential pieces of work wear, as they protect the wearer from various external factors.
Size XXL
Related links
- UPower Don't worry Unisex Trousers Grey 46 in Waist
- Sioen Uk Varese Unisex Trousers Grey 46 in Waist
- Delta Plus MACH 2 Unisex Trousers Grey, Orange 46 in Waist
- Delta Plus M2PA3 MACH 2 Unisex Trousers Dark Grey 46 in Waist
- Portwest PW3 Unisex Trousers Black, Grey 46 in Waist 65cm Leg
- Parade BATURA Men's Trousers Grey 42 in Waist
- UPower Performance Men's Trousers Grey 46 in Waist 80cm Leg
- uvex 88868 Men's Trousers Grey 46 in Waist 82cm Leg
