Parade BOGOTA Unisex Work Trouser Blue 38 Waist

Subtotal (1 unit)*

$127.94

(exc. GST)

$140.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$127.94

*price indicative

RS Stock No.:
193-4335
Mfr. Part No.:
17BOGOTA1492T38
Brand:
Parade
Find similar products by selecting one or more attributes.
Select all

Brand

Parade

Product Type

Work Trouser

Gender

Unisex

Colour

Blue

Waist Size

38

Size

38 in

Material

Cotton

Series

BOGOTA

Standards/Approvals

No

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Light chino-style trousers, diagonal pockets, measuring tape pocket on the right with pen holder, invisible left pocket, back patch pocket on the left and straight zip pocket in the back

Parade Orange grosgrain belt with YKK plastic ring and a three-colour loop in the front

Front and knee darts for free movement and comfort. Roll-up bottoms with three-colour finish

Raised belt in the back and Parade orange logo print in the centre back

YKK zip fly

High waist design system

Uncluttered style and stretch fabric to guarantee maximum comfort

Adopt the Parade look with the three-colour lapel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy