Scruffs Trade Flex Men's Work Trouser Black 28 in Waist 30in Leg

Subtotal (1 unit)*

$165.06

(exc. GST)

$181.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.06

*price indicative

RS Stock No.:
184-7605
Mfr. Part No.:
T54490
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

30in

Size

Short

Waist Size

28 in

Material

Polyester, Cotton

Resistance Features

Lightweight

Series

Trade Flex

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK
Durable twill cotton work trousers with built in stretch and Cordura® fabric reinforcements in key stress areas, along with multiple secure pockets. Top loading knee pad pockets with two mounting options, together with a natural 'working position' fit provide lasting comfort.

Flexible slim fit with comfort gusset for freedom of movement

Durable twill fabric with built in stretch for superior comfort and flexibility

Abrasion resistant top-loading CORDURA® knee pockets for enhanced durability

Easy access holster pockets

Cargo pocket, rule pocket, mobile phone pocket, secure zipped pocket

Hammer loop, tool loops and D-ring for tool and accessory storage

Hard wearing canvas fabric hem and pocket reinforcements for enhanced durability

Triple stitched seams for long lasting durability

YKK zipped fly

81% polyester 19% cotton, 250 gsm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy