Scruffs Worker Plus Trouser Men's Work Trouser Black 36 in Waist 32in Leg

Subtotal (1 unit)*

$128.45

(exc. GST)

$141.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$128.45

*price indicative

RS Stock No.:
124-9549
Mfr. Part No.:
T51796
Brand:
Scruffs
Find similar products by selecting one or more attributes.
Select all

Brand

Scruffs

Product Type

Work Trouser

Gender

Men

Colour

Black

Leg Length

32in

Size

36 in

Waist Size

36 in

Material

Polyester, Cotton

Series

Worker Plus Trouser

Resistance Features

Lightweight

Knee Pad Pocket

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
PK

Scruffs Worker Plus Trousers


Scruffs Worker Plus Trousers are a regular fit trouser in various sizes made from 65% polyester and 35% cotton. For, added protection the trousers include hard-wearing polyester knee pad inserts and are all triple stitched with reinforced stress areas. Reinforced support is included within the knee and crotch area. Worker Plus trousers are designed with a straight leg fit and include various multifunctional pockets.

FEATURES and BENEFITS:


Worker Plus trousers

65% Polyester and 35% Cotton – 250 gsm

Regular fit

Straight legged

Triple stitching

Reinforced stress areas

Reinforced knee support

Reinforced crotch area

Polyester knee pad inserts

Tuck away holster pockets

Rule pocket Mobile phone pocket

Cargo pocket

Ideal for site work

Excellent protection

Hard-wearing

Comfortable

Various sizes available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy