MOLINEL 1045 Men's Trousers Marine
- RS Stock No.:
- 840-982
- Mfr. Part No.:
- 10453241184 T46 EJ80
- Brand:
- MOLINEL
N
This image is representative of the product range
Subtotal (1 unit)*
$88.16
(exc. GST)
$96.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.16 |
*price indicative
- RS Stock No.:
- 840-982
- Mfr. Part No.:
- 10453241184 T46 EJ80
- Brand:
- MOLINEL
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOLINEL | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Marine | |
| Number of Pockets | 5 | |
| Size | 46 | |
| Material | 34% Cotton, Recycled Polyester | |
| Resistance Features | Stretch | |
| Series | 1045 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 15797 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand MOLINEL | ||
Product Type Trousers | ||
Gender Men | ||
Colour Marine | ||
Number of Pockets 5 | ||
Size 46 | ||
Material 34% Cotton, Recycled Polyester | ||
Resistance Features Stretch | ||
Series 1045 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 15797 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Molinel trouser features Advanced knee protection and a semi-elasticated waistband, specifically designed for those who prioritise comfort and functionality in demanding environments.
Made from 64% recycled polyester and 34% cotton for sustainable durability
Includes a semi-elasticated waistband for improved fit and movement
Features reinforced knee pockets compliant with EN 14404 for enhanced protection
Equipped with multiple pockets including compartmented thigh pockets for versatile storage
