Engel Workwear 2329 Men's Trousers Black
- RS Stock No.:
- 839-702
- Mfr. Part No.:
- 2329-144-20-K40
- Brand:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
$178.23
(exc. GST)
$196.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.23 |
*price indicative
- RS Stock No.:
- 839-702
- Mfr. Part No.:
- 2329-144-20-K40
- Brand:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Size | 40 | |
| Number of Pockets | 3 | |
| Material | Polyester | |
| Series | 2329 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Size 40 | ||
Number of Pockets 3 | ||
Material Polyester | ||
Series 2329 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear work trousers are designed with a focus on functionality, durability, and comfort to meet the needs of demanding work environments. They are MADE of Ripstop material with 2-way stretch, ensuring both flexibility and durability.
Made from Ripstop with 2-way stretch fabric for increased durability and flexibility
Concealed button closure to avoid scratches
Elasticated waist at the back ensures a good fit
Knee pocket with CORDURA reinforcement and Velcro closure
