Engel Workwear 2130-570 Unisex Trousers Black
- RS Stock No.:
- 839-615
- Mfr. Part No.:
- 2130-570-20-42
- Brand:
- Engel Workwear
N
This image is representative of the product range
Subtotal (1 unit)*
$167.35
(exc. GST)
$184.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.35 |
*price indicative
- RS Stock No.:
- 839-615
- Mfr. Part No.:
- 2130-570-20-42
- Brand:
- Engel Workwear
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | Black | |
| Size | 42 | |
| Number of Pockets | 2 | |
| Material | 100% Cotton | |
| Series | 2130-570 | |
| Resistance Features | Highly Durable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour Black | ||
Size 42 | ||
Number of Pockets 2 | ||
Material 100% Cotton | ||
Series 2130-570 | ||
Resistance Features Highly Durable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
The Engel Workwear WelCot work trousers are MADE from 100% cotton, which gives you a pair of trousers with high durability, while at the same time also being breathable to wear.
Elasticated waist for a good fit
D-ring for ID card
Thigh pocket with mobile phone pocket
Knee reinforcement with CORDURA
