ProGARM TR222 Men's Hi Vis Trouser Navy 105 cm Waist 810mm Leg
- RS Stock No.:
- 802-681
- Mfr. Part No.:
- TR222M-NAV-PARENT-S40
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$471.33
(exc. GST)
$518.46
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $471.33 |
*price indicative
- RS Stock No.:
- 802-681
- Mfr. Part No.:
- TR222M-NAV-PARENT-S40
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Hi Vis Trouser | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 810mm | |
| Waist Size | 105 cm | |
| Size | 40 | |
| Material | Stretch Fabric | |
| Series | TR222 | |
| Resistance Features | Stretchable | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612:2015 | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Hi Vis Trouser | ||
Gender Men | ||
Colour Navy | ||
Leg Length 810mm | ||
Waist Size 105 cm | ||
Size 40 | ||
Material Stretch Fabric | ||
Series TR222 | ||
Resistance Features Stretchable | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612:2015 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM combat trouser is designed for male and female users, offering Durable protection and comfort in demanding environments with ripstop stretch fabric, a secure waistband, and reinforced kneepad pockets.
Waistband features concealed swivel front fastening for secure fit
Triple-stitched seams and reinforced hems enhance durability
FR spiral zip adds strength and reliability to the design
Related links
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 105 cm Waist 86cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 130 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 115 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 100 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 80 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 95 cm Waist 81cm Leg
- ProGARM TR222 Men's Combat Trouser Navy 125 cm Waist 81cm Leg
