Helly Hansen OXFORD 4X Men's Work Pant Navy

Subtotal (1 unit)*

$299.12

(exc. GST)

$329.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.12

*price indicative

RS Stock No.:
775-239
Mfr. Part No.:
77395_599-C152
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Pant

Gender

Men

Colour

Navy

Size

C152

Material

94% Polyamide

Series

OXFORD 4X

Resistance Features

Reinforcements On Knee

Knee Pad Pocket

Yes

Standards/Approvals

YKK Zipper

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Work wear Pant offers exceptional comfort and functionality designed for demanding tasks while providing freedom of movement.

Features articulated knees and adjustable knee pad positioning for optimal mobility

Reinforcement at the knee and bottom hem adds durability

Includes a broad center back belt loop for added stability

  • RS Stock No. 0775266
  • Mfr. Part No. 77395_599-D92
Each
$299.12
  • RS Stock No. 0775242
  • Mfr. Part No. 77395_599-C44
Each
$299.12
  • RS Stock No. 0775256
  • Mfr. Part No. 77395_599-D100
Each
$299.12
  • RS Stock No. 0775253
  • Mfr. Part No. 77395_599-C64
Each
$299.12

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy