Helly Hansen OXFORD 4X Men's Work Pant Black

This image is representative of the product range

Subtotal (1 unit)*

$299.12

(exc. GST)

$329.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$299.12

*price indicative

RS Stock No.:
774-620
Mfr. Part No.:
77395_990-C66
Brand:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Product Type

Work Pant

Gender

Men

Colour

Black

Size

C66

Material

94% Polyamide

Series

OXFORD 4X

Resistance Features

Reinforcements On Knee

Knee Pad Pocket

Yes

Standards/Approvals

YKK Zipper

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Helly Hansen Work pant is designed for durability and comfort, featuring a combination of high-quality materials and practical design. It is engineered for professionals who demand functionality and performance in their work attire.

YKK zipper

Crafted from 94% Polyamide and 6% Elastane for stretch

4 way stretch fabric enhances flexibility and comfort

Gusset in the crotch supports increased movement

Broad centre back belt loop provides stability

Leg length can be increased by 5cm as needed

Reinforcement at knee and hem for added durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy