Nine worths SACHA 1388 Men's Work Pant Khaki 74 → 78 cm Waist 1.115m Leg
- RS Stock No.:
- 771-669
- Mfr. Part No.:
- 1388-38-kaki
- Brand:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
$148.16
(exc. GST)
$162.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.16 |
*price indicative
- RS Stock No.:
- 771-669
- Mfr. Part No.:
- 1388-38-kaki
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Khaki | |
| Leg Length | 1.115m | |
| Size | 38 | |
| Number of Pockets | 7 | |
| Waist Size | 74 → 78 cm | |
| Material | Elastane, Polyamide | |
| Resistance Features | Tear Resistant | |
| Series | SACHA 1388 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Khaki | ||
Leg Length 1.115m | ||
Size 38 | ||
Number of Pockets 7 | ||
Waist Size 74 → 78 cm | ||
Material Elastane, Polyamide | ||
Resistance Features Tear Resistant | ||
Series SACHA 1388 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.
Constructed from 92% Polyamide and 8% Elastane for optimal flexibility
Reinforced with 600D Oxford fabric for enhanced durability
Includes multiple pockets for ample storage solutions
- RS Stock No. 0771581
- Mfr. Part No. 1388-38-gris/bleu
Each
$148.16
- RS Stock No. 0771668
- Mfr. Part No. 1388-36-kaki
Each
$148.16
- RS Stock No. 0771561
- Mfr. Part No. 1240-38-kaki
Each
$118.43
- RS Stock No. 0771656
- Mfr. Part No. CLAVERY-38-ANTRHACITE
Each
$105.74
Related links
- Nine worths SACHA 1388 Men's Work Pant Grey 74 to 78 cm Waist 111.5cm Leg
- Nine worths ONDRA 1240 Men's Work Pant Khaki 74 to 78 cm Waist 111.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 70 to 74 cm Waist 111cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 102 to 106 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 98 to 102 cm Waist 114.5cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 110 to 114 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 106 to 110 cm Waist 115cm Leg
- Nine worths SACHA 1388 Men's Work Pant Khaki 94 to 98 cm Waist 114cm Leg











