Nine worths Clavery 1059 Men's Work Pant Anthracite 106 → 110 cm Waist 1.15m Leg
- RS Stock No.:
- 771-558
- Mfr. Part No.:
- CLAVERY-54-ANTRHACITE
- Brand:
- Nine worths
This image is representative of the product range
Subtotal (1 unit)*
$105.74
(exc. GST)
$116.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $105.74 |
*price indicative
- RS Stock No.:
- 771-558
- Mfr. Part No.:
- CLAVERY-54-ANTRHACITE
- Brand:
- Nine worths
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nine worths | |
| Product Type | Work Pant | |
| Gender | Men | |
| Colour | Anthracite | |
| Leg Length | 1.15m | |
| Size | 54 | |
| Number of Pockets | 6 | |
| Waist Size | 106 → 110 cm | |
| Material | Polyamide | |
| Series | Clavery 1059 | |
| Resistance Features | Stretch | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Nine worths | ||
Product Type Work Pant | ||
Gender Men | ||
Colour Anthracite | ||
Leg Length 1.15m | ||
Size 54 | ||
Number of Pockets 6 | ||
Waist Size 106 → 110 cm | ||
Material Polyamide | ||
Series Clavery 1059 | ||
Resistance Features Stretch | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN | ||
Elasticated Waist Yes | ||
- COO (Country of Origin):
- CN
The Nine worths Work Trousers are designed for durability and comfort, Ideal for those needing robust workwear. With features like reinforced knees and multiple pockets, they ensure practicality without compromising on style.
Features a semi-elasticated waist for superior comfort and flexibility
Includes six pockets for ample storage, with adjustable hems
Reflective details provide increased visibility in low-light conditions
Related links
- Nine worths Clavery 1059 Men's Work Pant Anthracite 102 to 106 cm Waist 115cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 110 to 104 cm Waist 115cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 86 to 90 cm Waist 113cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 98 - 102 cm Waist 114.5cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 70 to 74 cm Waist 111cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 82 to 86 cm Waist 112.5cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 94 - 98 cm Waist 113.5cm Leg
- Nine worths Clavery 1059 Men's Work Pant Anthracite 78 to 82 cm Waist 112cm Leg
