Portwest T702 Men's Trousers Metallic Grey 41.5 in Waist 790mm Leg

This image is representative of the product range

Subtotal (1 unit)*

$133.22

(exc. GST)

$146.54

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$133.22

*price indicative

RS Stock No.:
750-815
Mfr. Part No.:
T702MGR32
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Metallic Grey

Leg Length

790mm

Waist Size

41.5 in

Size

32 in

Number of Pockets

12

Material

35% Cotton, 65% Polyester

Series

T702

Resistance Features

Triple Stitched Seams

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Work Trouser features clever holster pockets for ample storage and security. It is MADE from Durable poly-cotton canvas fabric and includes triple stitched seams.

Swing away tool pockets

Two tier knee pad pockets allowing two positioning options

12 Pockets for ample storage

Related links