Portwest C701 Men's Trousers Navy 62.25 cm Waist 840mm Leg
- RS Stock No.:
- 750-752
- Mfr. Part No.:
- C701NAT48
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$38.89
(exc. GST)
$42.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.89 |
*price indicative
- RS Stock No.:
- 750-752
- Mfr. Part No.:
- C701NAT48
- Brand:
- Portwest
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy | |
| Leg Length | 840mm | |
| Number of Pockets | 6 | |
| Waist Size | 62.25 cm | |
| Size | 48 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Reinforced Seams | |
| Series | C701 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | UKCA | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy | ||
Leg Length 840mm | ||
Number of Pockets 6 | ||
Waist Size 62.25 cm | ||
Size 48 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Reinforced Seams | ||
Series C701 | ||
Knee Pad Pocket No | ||
Standards/Approvals UKCA | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Combat Trouser is designed for rigorous work environments, offering a blend of durability and comfort. Made from rugged Kingsmill polycotton fabric, these trousers not only maintain their integrity through tough jobs but also provide a comfortable fit.
Features 40+ UPF rated fabric that blocks 98% of UV RAYS for added sun protection
Bartacked at all stress points to enhance garment longevity
Anti-scratch design eliminates exposed metal parts for user safety
Related links
- Portwest C701 Men's Trousers Grey 62.25 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Black 62.25 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Black 37 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Grey 52 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Grey 39.5 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Black 59.75 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Black 57.25 cm Waist 84cm Leg
- Portwest C701 Men's Trousers Grey 59.75 cm Waist 84cm Leg
