Portwest PW3 Unisex Work Trouser Black, Navy 41.5 cm Waist 740mm Leg

This image is representative of the product range

Subtotal (1 unit)*

$91.83

(exc. GST)

$101.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.83

*price indicative

RS Stock No.:
750-725
Mfr. Part No.:
T602NBS32
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Work Trouser

Gender

Unisex

Colour

Black, Navy

Leg Length

740mm

Waist Size

41.5 cm

Size

32 in

Number of Pockets

12

Material

35% Cotton, 65% Polyester

Series

PW3

Resistance Features

Triple Stitched Seams

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Trouser is MADE from Kingsmill polyester/cotton 300g fabric with a modern fit and adjustable leg length. Packed full of features to offer superb function and performance.

1 Thigh pocket with zip closure

1 Cargo pocket

1 Rule pocket

1 Pen pocket

1 Spanner pocket

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy