Portwest PW3 Unisex Work Trouser Black, Grey 39 cm Waist 790mm Leg
- RS Stock No.:
- 750-618
- Mfr. Part No.:
- T601ZBR30
- Brand:
- Portwest
This image is representative of the product range
Subtotal (1 unit)*
$87.01
(exc. GST)
$95.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.01 |
*price indicative
- RS Stock No.:
- 750-618
- Mfr. Part No.:
- T601ZBR30
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Work Trouser | |
| Gender | Unisex | |
| Colour | Black, Grey | |
| Leg Length | 790mm | |
| Number of Pockets | 10 | |
| Size | 30 in | |
| Waist Size | 39 cm | |
| Material | 35% Cotton, 65% Polyester | |
| Series | PW3 | |
| Resistance Features | Triple Stitched Seams | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Work Trouser | ||
Gender Unisex | ||
Colour Black, Grey | ||
Leg Length 790mm | ||
Number of Pockets 10 | ||
Size 30 in | ||
Waist Size 39 cm | ||
Material 35% Cotton, 65% Polyester | ||
Series PW3 | ||
Resistance Features Triple Stitched Seams | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser with it's smooth lines and stylish cut offers superb working comfort. It offers an impressive range of pockets including double rule pocket and pre-shaped, TOP loading knee pad pockets.
1 Rule pocket
1 Spanner pocket
1 Pen pocket
1 Cargo pocket
Related links
- Portwest PW3 Unisex Work Trouser Black, Navy 39 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 42.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 46.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 44 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 36.5 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 59 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 52.75 cm Waist 79cm Leg
- Portwest PW3 Unisex Work Trouser Black, Grey 41.5 cm Waist 79cm Leg
