Portwest DX4 Men's Trousers Navy 106.5 cm Waist 790mm Leg

This image is representative of the product range

Subtotal (1 unit)*

$201.08

(exc. GST)

$221.19

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$201.08

*price indicative

RS Stock No.:
750-298
Mfr. Part No.:
DX440NVR41
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Navy

Leg Length

790mm

Waist Size

106.5 cm

Number of Pockets

16

Size

41 cm

Material

7% Elastane, 93% Polyester

Resistance Features

Stretch

Series

DX4

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working.

High rise back waistband ensures protection in all working positions

Reflective trim for increased visibility and safety

Zip off holster pockets for added versatility

  • RS Stock No. 0750211
  • Mfr. Part No. DX440MBR41
Each
$201.08
  • RS Stock No. 0750185
  • Mfr. Part No. DX440BKR41
Each
$201.08
  • RS Stock No. 0750283
  • Mfr. Part No. DX440MGR41
Each
$201.08
  • RS Stock No. 0750290
  • Mfr. Part No. DX440NVR30
Each
$201.08

Related links