Portwest DX4 Men's Trousers Grey, White 104 cm Waist 790mm Leg

Subtotal (1 unit)*

$201.08

(exc. GST)

$221.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$201.08

*price indicative

RS Stock No.:
749-572
Mfr. Part No.:
DX440WGR40
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Trousers

Gender

Men

Colour

Grey, White

Leg Length

790mm

Size

40 cm

Waist Size

104 cm

Number of Pockets

16

Material

7% Elastane, 93% Polyester

Resistance Features

Stretch

Series

DX4

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404

Elasticated Waist

Yes

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest Holster Trouser is ergonomically designed and uses the targeted placement of dynamic 4X stretch fabrics to give maximum range of movement when working.

High rise back waistband ensures protection in all working positions

Reflective trim for increased visibility and safety

Zip off holster pockets for added versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy