Portwest T702 Men's Trousers Olive Green 44 in Waist 79cm Leg
- RS Stock No.:
- 749-529
- Mfr. Part No.:
- T702OGR34
- Brand:
- Portwest
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 749-529
- Mfr. Part No.:
- T702OGR34
- Brand:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Olive Green | |
| Leg Length | 79cm | |
| Waist Size | 44 in | |
| Number of Pockets | 12 | |
| Size | 34 in | |
| Material | 35% Cotton, 65% Polyester | |
| Resistance Features | Triple Stitched Seams | |
| Series | T702 | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN 14404 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Trousers | ||
Gender Men | ||
Colour Olive Green | ||
Leg Length 79cm | ||
Waist Size 44 in | ||
Number of Pockets 12 | ||
Size 34 in | ||
Material 35% Cotton, 65% Polyester | ||
Resistance Features Triple Stitched Seams | ||
Series T702 | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN 14404 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Work Trouser features clever holster pockets for ample storage and security. It is MADE from Durable poly-cotton canvas fabric and includes triple stitched seams.
Swing away tool pockets
Two tier knee pad pockets allowing two positioning options
12 Pockets for ample storage
Related links
- Portwest T702 Men's Trousers Olive Green 42.75 in Waist 79cm Leg
- Portwest T702 Men's Trousers Olive Green 46.5 in Waist 79cm Leg
- Portwest T702 Men's Trousers Olive Green 51.5 in Waist 79cm Leg
- Portwest T702 Men's Trousers Blue 44 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 44 in Waist 79cm Leg
- Portwest T702 Men's Trousers Blue 42.75 in Waist 79cm Leg
- Portwest T702 Men's Trousers Blue 49 in Waist 79cm Leg
- Portwest T702 Men's Trousers Metallic Grey 52.75 in Waist 79cm Leg
