PULSAR XFRC103 Unisex Pant Black
- RS Stock No.:
- 718-407
- Mfr. Part No.:
- XFRC103-BLK-XL
- Brand:
- PULSAR
N
This image is representative of the product range
Subtotal (1 unit)*
$66.49
(exc. GST)
$73.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.49 |
*price indicative
- RS Stock No.:
- 718-407
- Mfr. Part No.:
- XFRC103-BLK-XL
- Brand:
- PULSAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Pant | |
| Gender | Unisex | |
| Colour | Black | |
| Size | XL | |
| Material | Fabric | |
| Series | XFRC103 | |
| Resistance Features | Fire Retardant | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612:2008 A1 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Pant | ||
Gender Unisex | ||
Colour Black | ||
Size XL | ||
Material Fabric | ||
Series XFRC103 | ||
Resistance Features Fire Retardant | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612:2008 A1 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Praybourne PULSAR PROTECT FR Long Pants are engineered for high-performance and safety, making them an essential choice for those in hazardous work environments. Crafted from a patented Fibre blend of Protex, these inherently flame retardant pants offer superior protection without compromising on comfort. Their interlock knit fabric ensures durability while providing flexibility and ease of movement. Designed to withstand the rigours of the job, these long pants maintain their protective qualities even after repeated laundering, offering reliability day in and day out. With visible FR standards and multiple size options from Small to 3XL, they cater to a wide range of body types, ensuring everyone can experience top-tier safety attire.
Inherently flame retardant fabric that provides reliable protection
Constructed with a high-performance patented Fibre blend for durability
Interlock knit fabric offers flexibility and comfort during wear
Flame retardant properties remain effective even after multiple washes
Knitted cuffs enhance comfort and fit for extended wear
Visible FR standards on the right sleeve ensure compliance and safety recognition
Care instructions designed to maintain fabric integrity and performance
Related links
- PULSAR XFRC103 Unisex Pant Black
- PULSAR RCT Unisex Work Pant Grey, Yellow 37-39 Waist
- PULSAR RCT Unisex Work Pant Orange 37-39 Waist
- PULSAR RCT Unisex Work Pant Yellow 37-39 Waist
- Orn Black 65% Polyester, 35% Cotton Short Sleeve T-Shirt XL
- ProGARM Black Flame Resistant Bra, XL
- Orbit International Atlantic Trousers Black Olive
- PenCarrie Limited Black Polyester Work Shorts, 36 in
