ProGARM 9515 Men's Trousers Grey 790mm Leg
- RS Stock No.:
- 690-040
- Mfr. Part No.:
- 9515M-GRY-R56
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$1,348.22
(exc. GST)
$1,483.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,348.22 |
*price indicative
- RS Stock No.:
- 690-040
- Mfr. Part No.:
- 9515M-GRY-R56
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Leg Length | 790mm | |
| Size | 56R | |
| Resistance Features | Arc Flash Protection | |
| Series | 9515 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Leg Length 790mm | ||
Size 56R | ||
Resistance Features Arc Flash Protection | ||
Series 9515 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Arc 4 Switching Dungaree is engineered for professionals who demand superior arc flash protection without sacrificing comfort or mobility. Designed with pioneering Pyrad Technology by GORE TEX Labs, this lightweight dungaree offers an impressive 40 cal/cm² arc flash rating. The innovative single layer design not only enhances agility, allowing for ease of movement during demanding tasks, but also minimises muscular fatigue. Crafted to fit both male and female wearers, it accommodates a range of sizes and provides a sophisticated yet practical solution to safety in high risk environments. The product meets EN ISO 11612:2015, EN 1149-5:2018, and EN 61482-2:2020 standards, offering protection against heat, flames, electrostatic discharge, and electric arc with an APC 2 rating and 40cal ELIM.
Easily adjustable braces for a customised fit using 260°C heat resistant buckles
Side openings with studs facilitate effortless donning and doffing
Adjustable waistband enhances comfort and adaptability
Shaped knee panelling allows for enhanced movement
FR spiral zip at the leg opening ensures high performance safety
ELIM rating for superior electrical protection
FR HEX heat applied reflective tape increases visibility
Constructed using lightweight materials for optimum comfort during high intensity activities
Lifetime seam guarantee ensures durability and long term wear
Fabric weight of 320gms balances protection with comfort
Related links
- ProGARM 9515 Men's Grey, Size 64R 79cm L
- ProGARM 9515 Men's Grey, Size 60R 79cm L
- ProGARM 9515 Men's Grey, Size 52R Waist Size 130 cm W 79cm L
- ProGARM 9515 Men's Grey, Size 44R Waist Size 110 cm W 79cm L
- ProGARM 9515 Men's Grey, Size 38R Waist Size 95 cm W 79cm L
- ProGARM 9515 Men's Grey, Size 40R Waist Size 100 cm W 79cm L
- ProGARM 9515 Men's Grey, Size 48R Waist Size 120 cm W 79cm L
- ProGARM 9515 Men's Grey, Size 3XL Waist Size 116 to 124 cm W 84cm L
