ProGARM 763 Women's Trousers Navy 78 cm Waist 800mm Leg
- RS Stock No.:
- 689-993
- Mfr. Part No.:
- 7636-NAV-T08
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 pair)*
$266.51
(exc. GST)
$293.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $266.51 |
*price indicative
- RS Stock No.:
- 689-993
- Mfr. Part No.:
- 7636-NAV-T08
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Navy | |
| Leg Length | 800mm | |
| Waist Size | 78 cm | |
| Number of Pockets | 5 | |
| Size | 08T | |
| Series | 763 | |
| Resistance Features | Arc Flash Protection | |
| Knee Pad Pocket | Yes | |
| Standards/Approvals | EN ISO 11612 | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Women | ||
Colour Navy | ||
Leg Length 800mm | ||
Waist Size 78 cm | ||
Number of Pockets 5 | ||
Size 08T | ||
Series 763 | ||
Resistance Features Arc Flash Protection | ||
Knee Pad Pocket Yes | ||
Standards/Approvals EN ISO 11612 | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Ladies Trouser in Navy is designed for professional women working in environments requiring flame-resistant protection. Made from VXS+ 250W woven inherent fabric, they offer lightweight durability and a Limiting Oxygen Index of 30.6%. Certified to EN ISO 11612:2015 standards, these trousers combine safety with a tailored fit for all-day comfort.
VXS+ 250W woven inherent fabric construction
EN ISO 11612:2015 certified for thermal protection
Feminine cut for improved fit and mobility
Classic navy color for a professional look
Related links
- ProGARM 763 Women's Navy, Size 16T Waist Size 98 cm W 80cm L
- ProGARM 763 Women's Navy, Size 22T Waist Size 113 cm W 80cm L
- ProGARM 763 Women's Navy, Size 12T Waist Size 88 cm W 80cm L
- ProGARM 763 Women's Navy, Size 14T Waist Size 93 cm W 80cm L
- ProGARM 763 Women's Navy, Size 20T Waist Size 108 cm W 80cm L
- ProGARM 763 Women's Navy, Size 10T Waist Size 83 cm W 80cm L
- ProGARM 763 Women's Navy, Size 22R Waist Size 113 cm W 75cm L
- ProGARM 763 Women's Navy, Size 20R Waist Size 108 cm W 75cm L
