ProGARM 9155 Men's Trousers Navy, Yellow
- RS Stock No.:
- 689-707
- Mfr. Part No.:
- 9155-HYN-52
- Brand:
- ProGARM
This image is representative of the product range
Subtotal (1 unit)*
$498.47
(exc. GST)
$548.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $498.47 |
*price indicative
- RS Stock No.:
- 689-707
- Mfr. Part No.:
- 9155-HYN-52
- Brand:
- ProGARM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ProGARM | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy, Yellow | |
| Size | 52 | |
| Resistance Features | Arc Flash Protection | |
| Series | 9155 | |
| Knee Pad Pocket | No | |
| Standards/Approvals | EN ISO 20471 | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand ProGARM | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy, Yellow | ||
Size 52 | ||
Resistance Features Arc Flash Protection | ||
Series 9155 | ||
Knee Pad Pocket No | ||
Standards/Approvals EN ISO 20471 | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The ProGARM Unlined waterproof dungaree is built for high-visibility and flame-resistant protection in wet and hazardous environments. Constructed from VXS+ FR inherent woven fabric at 250g/m², it offers lightweight durability and certified safety. Compliant with EN ISO 11612:2015, it ensures reliable performance without compromising comfort or flexibility.
EN ISO 11612:2015 certified flame resistance
VXS+ FR inherent woven fabric
Unlined design for breathable waterproof protection
