ProGARM 7522 Women's Trousers Navy, Yellow

This image is representative of the product range

Subtotal (1 unit)*

$772.18

(exc. GST)

$849.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$772.18

*price indicative

RS Stock No.:
689-683
Mfr. Part No.:
7522-NYE-R40
Brand:
ProGARM
Find similar products by selecting one or more attributes.
Select all

Brand

ProGARM

Product Type

Trousers

Gender

Women

Colour

Navy, Yellow

Size

40R

Number of Pockets

8

Material

VXS+Fabric

Series

7522

Resistance Features

Arc Flash Protection

Knee Pad Pocket

Yes

Standards/Approvals

EN ISO 20471

Elasticated Waist

No

RoHS Status: Exempt

COO (Country of Origin):
BG
The ProGARM Hi Vis Dungaree is built for visibility, durability, and convenience in demanding work environments. Designed with multiple secure Storage Options and external kneepad pockets, it ensures comfort and practicality throughout the day. Its ergonomic layout and reinforced belt support make it Ideal for professionals who need reliable gear that moves with them.

External kneepad pockets for added comfort and protection

Combat pocket with flap for secure phone storage

Two rear flap pockets for safe equipment storage

Large chest pocket with flap for mobile phone security

Extra wide rear belt loop to prevent belt ride-up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy