Fristads 2082 P154 Unisex Trousers White
- RS Stock No.:
- 688-864
- Mfr. Part No.:
- 120008-900-405
- Brand:
- Fristads
This image is representative of the product range
Subtotal (1 unit)*
$97.83
(exc. GST)
$107.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.83 |
*price indicative
- RS Stock No.:
- 688-864
- Mfr. Part No.:
- 120008-900-405
- Brand:
- Fristads
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Trousers | |
| Gender | Unisex | |
| Colour | White | |
| Size | S | |
| Number of Pockets | 4 | |
| Material | 35% Cotton, 65% Polyester | |
| Series | 2082 P154 | |
| Resistance Features | Food Safe | |
| Knee Pad Pocket | No | |
| Standards/Approvals | OEKO-TEX | |
| Elasticated Waist | Yes | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Trousers | ||
Gender Unisex | ||
Colour White | ||
Size S | ||
Number of Pockets 4 | ||
Material 35% Cotton, 65% Polyester | ||
Series 2082 P154 | ||
Resistance Features Food Safe | ||
Knee Pad Pocket No | ||
Standards/Approvals OEKO-TEX | ||
Elasticated Waist Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Food Trousers are expertly designed for those in the culinary industry who Value both comfort and functionality. Tailored with an elasticated waistband and a practical drawstring, these trousers ensure a secure fit for all-day wear. The adjustable leg ends feature snap fastenings, allowing for personalised fit adjustments, while the trousers meet DIN 10524 standards, making them Ideal for various food service environments. With additional features such as subliminal transfer or embroidery zone marking, you can effortlessly customise your look. Plus, leasing laundry-tested compliance according to ISO 15797 ensures durability, making these trousers a reliable choice. OEKO-TEX certification assures the fabric's safety, while the lightweight construction at 245 g/m² guarantees optimal comfort during busy shifts.
Complies with DIN 10524 standard for culinary professionals
Zone marking possible with subliminal transfer or embroidery
Leasing laundry tested according to ISO 15797 for enhanced durability
OEKO TEX certified for safe high quality materials
Made from a blend of 65% polyester and 35% cotton for breathability
Lightweight construction at 245 g/m² for all day comfort
Related links
- Fristads 2082 P154 Unisex's White 35% Cotton Size 2XS
- Fristads 2082 P154 Unisex's White 35% Cotton Size M
- Fristads 2082 P154 Unisex's White 35% Cotton Size L
- Fristads 2082 P154 Unisex's White 35% Cotton Size XS
- Fristads 2082 P154 Unisex's White 35% Cotton Size 4XL
- Fristads 2082 P154 Unisex's White 35% Cotton Size XL
- Fristads 2082 P154 Unisex's White 35% Cotton Size 2XL
- Fristads 2082 P154 Unisex's White 35% Cotton Size 3XL
