Blaklader 1750183286 Men's Trousers Dark Navy 48 in Waist 32in Leg

Subtotal (1 unit)*

$197.30

(exc. GST)

$217.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$197.30

*price indicative

RS Stock No.:
672-881
Mfr. Part No.:
175018328600 - 58C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Leg Length

32in

Waist Size

48 in

Size

58

Material

33% Cotton, 4% Elastolefin, 63% Polyester

Series

1750183286

Resistance Features

Stretch

Knee Pad Pocket

Yes

Standards/Approvals

EN 14404:2004+A1:2010

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader Comfortable and lightweight craftsman trousers made with thinner 2-way stretch fabric and enhanced with 4-way stretch panels for superior flexibility and comfort where it's needed most. Also available in a women’s model 7132.

Fixed tool pockets

Bottom-fed knee protector pockets with CORDURA stretch

Practical reinforced pockets

Quality 1832

64% polyester, 33% cotton, and 3% elastolefin

Twill 2/1 weave

Stretch fabric

Weight 245 g/m²

Color marine

  • RS Stock No. 0672862
  • Mfr. Part No. 175018328600 - 58
Each
$197.30
  • RS Stock No. 0672880
  • Mfr. Part No. 175018328600 - 56C
Each
$197.30
  • RS Stock No. 0672873
  • Mfr. Part No. 175018328600 - 50L
Each
$197.30
  • RS Stock No. 0672856
  • Mfr. Part No. 175018328600 - 46
Each
$197.30

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy